• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    FLK-TIS60+ 30HZ

                                                                                                    Thermal Imager, -20 °C, 400 °C, 320 x 240, 0.045 °C, 34.1° x 25.6°, 18 "

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLK-TIS60+ 30HZ
                                                                                                    FLUKE FLK-TIS60+ 30HZ
                                                                                                    FLUKE FLK-TIS60+ 30HZ
                                                                                                    FLUKE FLK-TIS60+ 30HZ
                                                                                                    FLUKE FLK-TIS60+ 30HZ
                                                                                                    FLUKE FLK-TIS60+ 30HZ
                                                                                                    FLUKE FLK-TIS60+ 30HZ
                                                                                                    FLUKE FLK-TIS60+ 30HZ
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-TIS60+ 30HZ
                                                                                                    Newark Part No.42AH0127
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,399.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,399.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-TIS60+ 30HZ
                                                                                                    Newark Part No.42AH0127
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min-20°C
                                                                                                    Temperature Max400°C
                                                                                                    IR Resolution320 x 240
                                                                                                    Thermal Sensitivity (NETD)0.045°C
                                                                                                    Field of View (H X V)34.1° x 25.6°
                                                                                                    IR Focus Distance Min18"
                                                                                                    Image Capture Frequency30Hz
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    Infrared images taken with the TiS60+ camera boast 320 x 240 resolution, enabling capture of smaller temperature differences from further away. If you are new to thermal imaging or if your camera is being used by a team with varying levels of thermal imaging experience, the TiS60+ offers easy-to-use fixed focus. See the problem and the location in one image with IR-Fusion™ technology, patented by the Fluke Corporation, which automatically captures a digital visible light image at the same time as an infrared image. The camera blends the two images together, pixel for pixel, in a single display. You can then view the image in full infrared, full visible light or at several degrees of blending in between. The location of an infrared target can be precisely identified even if the infrared contrast is low and there is very little structure in the infrared image. This product includes the TiS60+ Infrared Camera, AC power supply (including universal ac adapters), two-bay smart battery charger, two rugged lithium ion smart batteries, USB cable, 4GB micro SD card, rugged, hard carrying case, soft transport bag, adjustable hand strap. Also available via free download ar the desktop software and user manual.

                                                                                                    • 320 x 240 resolution for the clarity and image detail you need
                                                                                                    • 34.1° (H) x 25.6° (W) field of view
                                                                                                    • Frame Rate: 30Hz
                                                                                                    • 3.5 inch LCD screen so you can recognize issues in the field
                                                                                                    • Easy to use fixed focus, just point and shoot
                                                                                                    • Measure up to 400 °C to handle all your applications
                                                                                                    • One-handed image capture, review and save capability
                                                                                                    • Enclosure rating: IP54 (protected against dust, limited ingress, water spray from all directions)
                                                                                                    • Four hour battery life per battery pack
                                                                                                    • Full charge time: 2.5 hours max.

                                                                                                    Applications

                                                                                                    Facility Maintenance, HVAC, Test & Measurement

                                                                                                    Contents

                                                                                                    This product includes the TiS60+ Infrared Camera, AC power supply (including universal ac adapters), two-bay smart battery charger, two rugged lithium ion smart batteries, USB cable, 4GB micro SD card, rugged, hard carrying case, soft transport bag, adjustable hand strap. Also available via free download ar the desktop software and user manual.

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    -20°C

                                                                                                    IR Resolution

                                                                                                    320 x 240

                                                                                                    Field of View (H X V)

                                                                                                    34.1° x 25.6°

                                                                                                    Image Capture Frequency

                                                                                                    30Hz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Temperature Max

                                                                                                    400°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    0.045°C

                                                                                                    IR Focus Distance Min

                                                                                                    18"

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A003
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.