• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    FLK-729 30G FC

                                                                                                    Calibrator, Pressure, 279.4 mm, 172.7 mm, 70 mm, 0.01%, 2.95 kg

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLK-729 30G FC
                                                                                                    FLUKE FLK-729 30G FC
                                                                                                    FLUKE FLK-729 30G FC
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-729 30G FC
                                                                                                    Newark Part No.15AC9667
                                                                                                    Product Range729 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12,494.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12,494.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-729 30G FC
                                                                                                    Newark Part No.15AC9667
                                                                                                    Product Range729 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypePressure
                                                                                                    External Height279.4mm
                                                                                                    External Width172.7mm
                                                                                                    External Depth70mm
                                                                                                    Accuracy0.01%
                                                                                                    Weight2.95kg
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range729 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLK-729 30G FC from Fluke is a 30psi, 2bar range automatic pressure calibrator with wireless communication for Fluke Connect. Designed specifically to simplify pressure calibration and provide faster, accurate results. Calibrating pressure can be a time consuming task but 729 makes it easier than ever with an internal electric pump that provides automatic pressure generation and regulation in an in an easy to use, rugged and portable package. It allows to simply type in a target pressure and calibrator will automatically pump to desired set-point. Then internal fine adjustment control automatically stabilizes pressure at requested value. Also automatically test multiple pressure test points and document results. Calibration is as easy as typing in the starting, ending pressure and number of test points, tolerance level. Built-in HART communication capabilities enable HART transmitter mA adjustments, light HART configuration and ability to adjust to applied 0% and 100% values.

                                                                                                    • Measure, source and simulate 0mA to 24mA signals, 24V loop power for powering transmitters for tests
                                                                                                    • DC measurement range from 0V to 30V
                                                                                                    • Bright 2/3-ch colour graphical display, built-in leak testing for verifying test setups for leakage
                                                                                                    • Fluke Connect app compatibility, measure temperature with optional 720RTD probe
                                                                                                    • Measure VDC for testing 1V dc to 5V dc output transmitters
                                                                                                    • Compatible with 700 series and 750 series pressure modules
                                                                                                    • Upload documented test results to DPCTrack2 calibration management software
                                                                                                    • Innovative semi-rigid carrying case designed for field work, IP54 ingress protection
                                                                                                    • Supports multiple language, semi-rigid carrying case designed for field work
                                                                                                    • Size (H x W x L) of 7cm x 27.94cm x 17.27cm (2.75in x 11in x 6.8in), weight of 6.5lb, 2.95Kg

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Calibrator with wireless communication, Soft case, Stackable test leads, AC280 hook clips, Alligator clips, Test probes, Magnetic hanger kit, Carrying strap, Wireless adapter, Quick start guide, Safety sheet, Power supply, Rechargeable battery (installed), Hose kit with push fit adapters, Hanging clip, USB cable, 1/8" FNPT to 1/4" FNPT adapter, 1/8" FNPT to F-M20 adapter, 1/8" FNPT to 1/4" FBSP adapter, PTFE tape, 2 sintered filters, water trap drain, Valve tuning hoses.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Pressure

                                                                                                    External Width

                                                                                                    172.7mm

                                                                                                    Accuracy

                                                                                                    0.01%

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    729 Series

                                                                                                    External Height

                                                                                                    279.4mm

                                                                                                    External Depth

                                                                                                    70mm

                                                                                                    Weight

                                                                                                    2.95kg

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.