• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    EDU33211A

                                                                                                    Function Generator, Arbitrary, 1 Channel, 20 MHz, 250 MS/s

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES EDU33211A
                                                                                                    KEYSIGHT TECHNOLOGIES EDU33211A
                                                                                                    KEYSIGHT TECHNOLOGIES EDU33211A
                                                                                                    KEYSIGHT TECHNOLOGIES EDU33211A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoEDU33211A
                                                                                                    Newark Part No.21AJ6344
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,162.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,162.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoEDU33211A
                                                                                                    Newark Part No.21AJ6344
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeFunction
                                                                                                    No. of Channels1 Channel
                                                                                                    Product Range-
                                                                                                    Bandwidth20MHz
                                                                                                    Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    EDU33211A is a single channel, 20MHz function/arbitrary waveform generator. It offers the standard signals and features you expect such as modulation, sweep, and burst. It also provides features that give you the capabilities and flexibility you need to get your job done quickly, no matter how complex. An intuitive, information-packed front-panel interface enables you to easily recall where you left off when your attention is focused elsewhere.

                                                                                                    • Use the signature 7inch color display for simultaneous parameter set-up, signal viewing and editing
                                                                                                    • Get six built-in modulation type and 17 popular waveform to simulate typical application for testing
                                                                                                    • Acquire 16bit arbitrary waveform capability with memory up to 8M samples per channel
                                                                                                    • Begin using the USB and LAN IO interface for remote connectivity
                                                                                                    • Receive Keysight's PathWave BenchVue software to enable PC control
                                                                                                    • Continuous, modulate, frequency sweep, gated burst operating modes
                                                                                                    • Simple set up and operation
                                                                                                    • Signal integrity outputting the signals you expect
                                                                                                    • Intuitive front panel
                                                                                                    • Function keys, soft keys and numeric keypad

                                                                                                    Contents

                                                                                                    Waveform generator, AC power cord.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Function

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Signal Generator Modulation

                                                                                                    AM, BPSK, FM, FSK, PM, PWM

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Bandwidth

                                                                                                    20MHz

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.