2. Raspberry Pi
                                                                                                  3. Raspberry Pi Compute Modules
                                                                                                  Print Page

                                                                                                  CM3+ DEV. KIT

                                                                                                  Development Kit, Raspberry Pi Compute Module 3+, BCM2837B0 SoC, Complete I/O Interface

                                                                                                  RASPBERRY-PI
                                                                                                  RASPBERRY-PI CM3+ DEV. KIT
                                                                                                  RASPBERRY-PI CM3+ DEV. KIT
                                                                                                  RASPBERRY-PI CM3+ DEV. KIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoCM3+ DEV. KIT
                                                                                                  Newark Part No.94AC6639
                                                                                                  Product RangeCompute Modules 3+
                                                                                                  Also Known AsGTIN UPC EAN: 765756931144
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$99.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $99.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoCM3+ DEV. KIT
                                                                                                  Newark Part No.94AC6639
                                                                                                  Product RangeCompute Modules 3+
                                                                                                  Also Known AsGTIN UPC EAN: 765756931144
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC TypeBroadom BCM2837B0
                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Core Type64-bit ARM Cortex-A53 v8
                                                                                                  No. of Cores-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A53
                                                                                                  RAM Memory1GB LPDDR2
                                                                                                  Silicon Core NumberBCM2837B0
                                                                                                  GPU-
                                                                                                  Kit ContentsCompute Module & Board
                                                                                                  CPU Speed1.2GHz
                                                                                                  eMMC-
                                                                                                  Compute Module InterfaceH.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics
                                                                                                  Wi-Fi Connectivity-
                                                                                                  Bluetooth Connectivity-
                                                                                                  Product RangeCompute Modules 3+
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The compute module 3 + development kit is a complete development platform for the Raspberry Pi Compute Module 3 +, providing all of the necessary interface ports to allow an engineer to design and test their own prototype applications with the CM3+. The modules simplify the design process engineers need to undertake when developing a System on Module (SoM) solution into their final product. Engineers do not need to concern themselves with the complexities of interfacing with the BCM2837B0 processor directly and instead can concentrate on designing the interfaces to their own I/O board and their application software . This simplicity fosters rapid development. A Raspberry Pi Compute Module I/O Board Camera Display Adaptor is included in the kit to connect a standard Raspberry Pi camera board or Raspberry Pi display to the Compute Module I/O Board.

                                                                                                  • Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
                                                                                                  • 1GB LPDDR2 SDRAM Memory
                                                                                                  • 32GB eMMC flash memory storage on-board
                                                                                                  • 2 x CSI ports for camera boards
                                                                                                  • 2 x DSI ports for display boards
                                                                                                  • Full size HDMI port
                                                                                                  • Micro USB power connector

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  Broadom BCM2837B0

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  No. of Cores

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53

                                                                                                  Silicon Core Number

                                                                                                  BCM2837B0

                                                                                                  Kit Contents

                                                                                                  Compute Module & Board

                                                                                                  eMMC

                                                                                                  -

                                                                                                  Wi-Fi Connectivity

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Compute Modules 3+

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Core Type

                                                                                                  64-bit ARM Cortex-A53 v8

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  RAM Memory

                                                                                                  1GB LPDDR2

                                                                                                  GPU

                                                                                                  -

                                                                                                  CPU Speed

                                                                                                  1.2GHz

                                                                                                  Compute Module Interface

                                                                                                  H.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics

                                                                                                  Bluetooth Connectivity

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  Quick Start Guide EN

                                                                                                  element14 Technical Page EN

                                                                                                  Miscellaneous EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.