• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    AFG3152CGSA

                                                                                                    Function Generator, GSA Version, Arbitrary, 2 Channel, 150 MHz, AFG3000C Series

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX AFG3152CGSA
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoAFG3152CGSA
                                                                                                    Newark Part No.71Y6792
                                                                                                    Product RangeAFG3000C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoAFG3152CGSA
                                                                                                    Newark Part No.71Y6792
                                                                                                    Product RangeAFG3000C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeArbitrary, Function
                                                                                                    No. of Channels2 Channel
                                                                                                    Product RangeAFG3000C Series
                                                                                                    Bandwidth150MHz
                                                                                                    Signal Generator ModulationAM, FM, FSK, PM, PWM
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The AFG3152CGSA from Tektronix is AFG3000C series arbitrary function generator with 5.6inch display for full confidence in settings and waveform shape. The unmatched performance, versatility, intuitive operation and affordability make the AFG3000C series of function, arbitrary waveform and pulse generators the most useful instruments in the industry. It intuitive user interface shows more information at a single glance and ArbExpress software included for creating waveforms with ease. Users can choose from 12 different standard waveforms. Arbitrary waveforms can be generated up to 128K in length at high sampling rates. The Colour TFT LCD screen shows all relevant waveform parameters and graphical wave shape at a single glance. It is used in electronic test and design, sensor simulation, functional test, education and training.

                                                                                                    • 1µHz to 150MHz sine wave, 2-channel arbitrary function generator
                                                                                                    • Multi language and intuitive operation saves setup time
                                                                                                    • Pulse waveform with variable edge times
                                                                                                    • Generate AM, FM, PM, FSK & PWM
                                                                                                    • Sweep and burst
                                                                                                    • Dual channel models save cost and bench space
                                                                                                    • USB connector on front panel for waveform storage on memory device
                                                                                                    • USB, GPIB and LAN
                                                                                                    • LabVIEW and LabWindows/IVI-C drivers

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    AFG3152CGSA generator, Compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM with quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual, Links to download the LabView and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Arbitrary, Function

                                                                                                    Product Range

                                                                                                    AFG3000C Series

                                                                                                    Signal Generator Modulation

                                                                                                    AM, FM, FSK, PM, PWM

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Bandwidth

                                                                                                    150MHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.