Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PROTO ADVANTAGE |
|---|---|
| Manufacturer Part No | PCB3005A1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 89AH1233 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.680 |
| 25+ | $3.470 |
| 50+ | $3.220 |
| 100+ | $3.030 |
| 250+ | $2.810 |
| 500+ | $2.560 |
| 1000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PROTO ADVANTAGE |
|---|---|
| Manufacturer Part No | PCB3005A1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 89AH1233 |
| Technical Datasheet | |
| Convert From | 8-SOIC |
| Convert To | 8-DIP |
| Pitch Spacing | 1.27mm |
| Row Pitch | 2.9mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PCB3005A1 is a SOIC8N to DIP8 adapter. It allows 150/200mil width SOIC8 packages to plug directly into a DIP8 location. It easily allows use of SOIC8 packages during the breadboarding phase of prototyping.
- FR-4 UL94V-0 PCB construction
- PCB reflow maximum temperature is +260°C
- PCB operating temperature range from -40 to +130°C
- Dimension is 0.4" x 0.4" x 0.0625"
Notes
Pins not included, sold separately.
Technical Specifications
| Convert From | 8-SOIC |
|---|---|
| Pitch Spacing | 1.27mm |
| Product Range | - |
| Convert To | 8-DIP |
|---|---|
| Row Pitch | 2.9mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |