Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part No884X-SHORT
Newark Part No.55M2652
Technical Datasheet
Accessory Type4 Terminal Shorting Bar
For Use WithShorting DMM Input Source and Sense Terminals
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 884X-SHORT is a 4-terminal Shorting Bar with 4mm banana terminals sized and oriented to short DMM input source and sense terminals. Used to null out front end offsets or as required by the calibration procedure. Suitable for use with Fluke digital multimeters.
Applications
Test & Measurement
Technical Specifications
Accessory Type
4 Terminal Shorting Bar
Product Range
-
For Use With
Shorting DMM Input Source and Sense Terminals
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate