2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    80I-2010S/3PK

                                                                                                    Current Probe, BNC Plug, Current Clamp, 2 kA, 2 kA

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE 80I-2010S/3PK
                                                                                                    FLUKE 80I-2010S/3PK
                                                                                                    FLUKE 80I-2010S/3PK
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part No80I-2010S/3PK
                                                                                                    Newark Part No.66AH8797
                                                                                                    Product RangeNorma 6000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,819.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,819.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part No80I-2010S/3PK
                                                                                                    Newark Part No.66AH8797
                                                                                                    Product RangeNorma 6000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side ConnectorBNC Plug
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max2kA
                                                                                                    Current Range Min2kA
                                                                                                    For Use WithFluke Norma 6000 Series Portable Power Analyzers
                                                                                                    Product RangeNorma 6000 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    • 2,000A AC/DC current clamp (pack of 3)
                                                                                                    • Measure current without having to disconnect the load
                                                                                                    • Maximum conductor size of 52mm (2.05in)
                                                                                                    • Maximum opening of 81.5mm (3.2in)
                                                                                                    • 1.5m (60in) shielded coaxial cable with BNC plug
                                                                                                    • 2 x AA alkaline battery

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    BNC Plug

                                                                                                    Current Range Max

                                                                                                    2kA

                                                                                                    For Use With

                                                                                                    Fluke Norma 6000 Series Portable Power Analyzers

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    2kA

                                                                                                    Product Range

                                                                                                    Norma 6000 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product