• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    80I-110S

                                                                                                    Current Probe, 1.6m Cable, BNC Plug, Current Clamp, 100 A, 50 mA

                                                                                                    FLUKE
                                                                                                    FLUKE 80I-110S
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part No80I-110S
                                                                                                    Newark Part No.92F6683
                                                                                                    Also Known As095969040549
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,174.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,174.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part No80I-110S
                                                                                                    Newark Part No.92F6683
                                                                                                    Also Known As095969040549
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side ConnectorBNC Plug
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max100A
                                                                                                    Current Range Min50mA
                                                                                                    For Use WithFluke Scope Meter Test Tool, Power Harmonics Analyzers, Oscilloscopes, Multimeters
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    80I-110S is an AC/DC current clamp designed for use with oscilloscopes and other instruments. It allows accurate, non-intrusive current measurements up to 100 A AC/DC. With a wide frequency response and high sensitivity, it is ideal for capturing inrush currents, power harmonics, and transient signals in electronic and industrial applications.

                                                                                                    • Output signal of 10A range: 100mV/A / 100A range: 10mV/A
                                                                                                    • Bandwidth range from 1Hz to 20kHz
                                                                                                    • Working voltage of 600V AC rms
                                                                                                    • Maximum conductor size is 11.8mm (.46") diameter
                                                                                                    • Safety rating: IEC 1010 and CSA-C22.2 No. 1010-1 installation category II, working voltage 600V
                                                                                                    • Powered by 9V battery
                                                                                                    • 1.6m output cable length
                                                                                                    • One year warranty

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    BNC Plug

                                                                                                    Current Range Max

                                                                                                    100A

                                                                                                    For Use With

                                                                                                    Fluke Scope Meter Test Tool, Power Harmonics Analyzers, Oscilloscopes, Multimeters

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    50mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.