Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73091-2
Newark Part No.25AC2360
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73091-2
Newark Part No.25AC2360
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating600V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass, Steel
Contact Termination TypePush Lock
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 73091-2 from Pomona is a Do-it-Yourself red colour sheathed 4mm banana plug with quick wire attachment. Attaches wires quickly with the push-button tab for easy assembly or test lead repair. No soldering or set screws required. User can simply, push and hold the push tab, insert the stripped test lead wire (strip 4mm to 6mm of insulation) and release the push tab to secure the wire down. Banana plug contact is sheathed for higher voltage and added protection.
- Make 4mm banana plug test leads conveniently in the field
- Nickel-plated brass and steel contact
- Polypropylene and polyoxymethylene insulation
- CAT II 600V / CAT III 300V voltage
- Maximum current is 20A
- Maximum resistance is less than 10mohm
- Designed to fit on the end of any 22AWG to 18AWG wire gauge
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Steel
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Red
Contact Termination Type
Push Lock
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate