Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.990 |
| 25+ | $33.590 |
| 50+ | $31.150 |
| 100+ | $30.450 |
| 200+ | $29.050 |
| 500+ | $28.000 |
Price for:Each
Minimum: 1
Multiple: 1
$34.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73075-VV-36
Newark Part No.10R1226
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Metric900mm
Coaxial Cable TypeRG179
Connector Type AMCX Straight Plug
Connector Type BMCX Straight Plug
Impedance75ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 73075-VV-36 is a 36-inch RG179B/U RF Coaxial Cable Assembly with MCX straight plug to MCX straight plug connection. It has gold-plated brass connector with gold-plated phosphor bronze centre contact and also has PTFE insulation and nickel-plated copper crimp ferrule. It is perfect for applications where space, weight, performance and ease of connections are required.
- Snap-on coupling and miniature size for fast connect and disconnect where space is limited
- Small size and durability for confident connections
- Connectors are precision machined and gold-plated for low loss
- ≥1000MΩ Insulation resistance
- 750V Insulator withstand
- 7 x 0.1mm Silver coated copper covered steel centre conductor
- -55 to 155°C Temperature range
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Connector Type A
MCX Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG179
Connector Type B
MCX Straight Plug
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability