• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. ESD Tapes
                                                                                                    Print Page

                                                                                                    79212

                                                                                                    ESD Tape, Cellulose, 50.8 mm, 2 ", 65.84 m, 72 yard, Transparent

                                                                                                    DESCO
                                                                                                    DESCO 79212
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDESCO
                                                                                                    Manufacturer Part No79212
                                                                                                    Newark Part No.69K5664
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    112 In Stock

                                                                                                    82 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DESCO
                                                                                                    ManufacturerDESCO
                                                                                                    Manufacturer Part No79212
                                                                                                    Newark Part No.69K5664
                                                                                                    Tape TypeAntistatic
                                                                                                    Tape Backing MaterialCellulose
                                                                                                    Tape Width - Metric50.8mm
                                                                                                    Tape Width - Imperial2"
                                                                                                    Tape Length - Metric65.84m
                                                                                                    Tape Length - Imperial72yard
                                                                                                    Tape ColourTransparent
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The 79212 from Desco is a Wescorp antistatic clear ESD cellulose tape with symbols for general purpose applications. Meets ANSI/ESD S20.20 and packaging standard ANSI/ESD SS41. The film surface resistance of 1 x 10^9 to <lt/> 1 x 10^11ohm tested per ANSI/ESD STM11.11 standards. Temperature range from -10°C to 71°C (14°F to 160°F) meets MIL-B-81705 of 100°C for 10minutes maximum.

                                                                                                    • 1.9mil (0.0019" or 0.06mm) total thickness
                                                                                                    • Low charging transparent cellulose film with high-tack rubber adhesive
                                                                                                    • Symbols printed in between film and adhesive and will not rub off
                                                                                                    • Tape is wound on a low-sloughing plastic core
                                                                                                    • 3" core, 2" width and 72yds length

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Antistatic

                                                                                                    Tape Width - Metric

                                                                                                    50.8mm

                                                                                                    Tape Length - Metric

                                                                                                    65.84m

                                                                                                    Tape Colour

                                                                                                    Transparent

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Tape Backing Material

                                                                                                    Cellulose

                                                                                                    Tape Width - Imperial

                                                                                                    2"

                                                                                                    Tape Length - Imperial

                                                                                                    72yard

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Alternatives for 79212

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.