• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Lubricants, Greases & Cutting Fluids
                                                                                                    Print Page

                                                                                                    5010-1L

                                                                                                    Lubricant, Silicone, 1 liter

                                                                                                    FLUKE CALIBRATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE CALIBRATION 5010-1L
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No5010-1L
                                                                                                    Newark Part No.40M4458
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$230.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $230.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No5010-1L
                                                                                                    Newark Part No.40M4458
                                                                                                    Lubricant TypeSilicone
                                                                                                    Dispensing Method-
                                                                                                    Volume1l
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 5010-1L is a fluid Silicone Oil for 6102, 7102 and 7103 liquid bath calibrator. The silicone oil is used as a calibration media in temperature controlled baths. Different types of silicone oil are chosen for specific temperature ranges based on their viscosity at those temperatures. They have good thermal characteristics and low flammability. Atmospheric pressure affects the usable range of some fluids. The temperatures quoted are at sea level. Flash point is the temperature at which a vapour (not the fluid) will ignite if exposed to an open flame. When the flame is removed, the vapour will stop burning (open cup method).

                                                                                                    • -40 to 130°C Usable range
                                                                                                    • 133°C Flash point

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Lubricant Type

                                                                                                    Silicone

                                                                                                    Volume

                                                                                                    1l

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Dispensing Method

                                                                                                    -

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.