• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Grabber to Banana Plug Test Leads
                                                                                                    Print Page

                                                                                                    4650-24-2

                                                                                                    Test Lead, Minigrabber, Miniature Hook Clip to 4mm Banana Plug, Red, 300 Vrms, 5 A, 610 mm

                                                                                                    Date/Lot Code

                                                                                                    POMONA
                                                                                                    POMONA 4650-24-2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No4650-24-2
                                                                                                    Newark Part No.77B5972
                                                                                                    Product RangeModel 4650 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.550
                                                                                                    10+$10.110
                                                                                                    50+$9.460
                                                                                                    100+$9.130
                                                                                                    250+$8.800
                                                                                                    500+$8.470
                                                                                                    1000+$8.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No4650-24-2
                                                                                                    Newark Part No.77B5972
                                                                                                    Product RangeModel 4650 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Grabber Test Lead TypeMiniature Hook Clip
                                                                                                    Banana Plug Type4mm Banana Plug
                                                                                                    Voltage Rating300Vrms
                                                                                                    Current Rating5A
                                                                                                    Insulator ColourRed
                                                                                                    Lead Length - Metric610mm
                                                                                                    Lead Length - Imperial24"
                                                                                                    Product RangeModel 4650 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 4650-24-2 is a 24-inch Test Lead with Minigrabber® test clip to in-line banana plug. The first end miniature test clip with gold-plated beryllium copper contact, moulded glass filled nylon insulation, 20AWG stranding tinned copper extra flexible polyvinyl insulated 2.21-inch outer diameter wire. The second end banana plug with one piece heat treated beryllium copper spring, nickel-plated brass plug body, polypropylene moulded to plug body and wire insulation. Ideal for connecting terminals and wire wrap post to test equipment.

                                                                                                    • Red insulator
                                                                                                    • 300Vrms/DC Operating voltage
                                                                                                    • 55°C Maximum operating temperature

                                                                                                    Applications

                                                                                                    Industrial, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Grabber Test Lead Type

                                                                                                    Miniature Hook Clip

                                                                                                    Voltage Rating

                                                                                                    300Vrms

                                                                                                    Insulator Colour

                                                                                                    Red

                                                                                                    Lead Length - Imperial

                                                                                                    24"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Banana Plug Type

                                                                                                    4mm Banana Plug

                                                                                                    Current Rating

                                                                                                    5A

                                                                                                    Lead Length - Metric

                                                                                                    610mm

                                                                                                    Product Range

                                                                                                    Model 4650 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.