• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Audio / Video Cable Assemblies
                                                                                                    Print Page

                                                                                                    4279-48

                                                                                                    Audio / Video Cable Assembly, Bantam Plug To Bantam Plug Patch Cord, 4 Feet (1.2 Meter), Gray

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 4279-48
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No4279-48
                                                                                                    Newark Part No.89F409
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No4279-48
                                                                                                    Newark Part No.89F409
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector to ConnectorBantam Plug to Bantam Plug
                                                                                                    Connector Type ABantam Plug
                                                                                                    Connector Type BBantam Plug
                                                                                                    Cable Length - Imperial4ft
                                                                                                    Cable Length - Metric1.2m
                                                                                                    Jacket ColorGray
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 4279-48 is a gray bantam plug cable assembly in 48" (1.2m) length. It is often used in telecommunications and is capable of handling balanced line signals. It is also used in professional audio installations.

                                                                                                    • Bantam plugs are molded directly to the cable for optimum durability
                                                                                                    • Bantam cable is PVC insulated and 22 AWG
                                                                                                    • Bantam plug bodies are brass
                                                                                                    • Capacitance is 40 pF/feet
                                                                                                    • Operating temperature is +50°C (122°F)
                                                                                                    • Operating Voltage 300 VRMS

                                                                                                    Applications

                                                                                                    Sound & Video, Broadcast, Telecommunications

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    Bantam Plug to Bantam Plug

                                                                                                    Connector Type B

                                                                                                    Bantam Plug

                                                                                                    Cable Length - Metric

                                                                                                    1.2m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Connector Type A

                                                                                                    Bantam Plug

                                                                                                    Cable Length - Imperial

                                                                                                    4ft

                                                                                                    Jacket Color

                                                                                                    Gray

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.