• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Ionizers
                                                                                                    Print Page

                                                                                                    4011425

                                                                                                    Ionizer, Air Blower, Minion 2, Benchtop, 24VDC, 250mA, 6W, with Power Supply

                                                                                                    SIMCO-ION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIMCO-ION 4011425
                                                                                                    ManufacturerSIMCO-ION
                                                                                                    Manufacturer Part No4011425
                                                                                                    Newark Part No.45M7492
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    3 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$705.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $705.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SIMCO-ION
                                                                                                    ManufacturerSIMCO-ION
                                                                                                    Manufacturer Part No4011425
                                                                                                    Newark Part No.45M7492
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Ionizer TypeBenchtop
                                                                                                    Supply Voltage VAC120V
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 4011425 is a white MinION2 Ionizing Air Blower with 100/120VAC to 24VDC power supply. The MinION2 product has been designed to control electrostatic charges in sensitive electronics assembly and automated tool applications requiring stable operation with fast discharge time performance. The MinION2 is built to deliver big performance and reliability with a practical feature set. A combination of unique patented features incorporated in this makes it possible for MinION2 to deliver industry-leading performance. Simco steady-state DC corona ion technology provides patented control circuitry or DOCC™ technology to deliver consistent performance. Performance is enhanced by the of patented radial ion emitter design.

                                                                                                    • Auto-adjust DOCC technology ion balance
                                                                                                    • 0 to 50°C Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial, Safety

                                                                                                    Technical Specifications

                                                                                                    Ionizer Type

                                                                                                    Benchtop

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.