• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Grabber to Banana Plug Test Leads
                                                                                                    Print Page

                                                                                                    3786-C-18

                                                                                                    Test Lead, Minigrabber, Hook Clip to 4mm Double Banana Plug, 300 Vrms, 5 A, 457 mm

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 3786-C-18
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3786-C-18
                                                                                                    Newark Part No.10M4299
                                                                                                    Product RangeModel 3786 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$34.290
                                                                                                    10+$32.540
                                                                                                    50+$30.450
                                                                                                    100+$29.400
                                                                                                    250+$28.350
                                                                                                    500+$27.300
                                                                                                    1000+$26.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $171.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3786-C-18
                                                                                                    Newark Part No.10M4299
                                                                                                    Product RangeModel 3786 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Grabber Test Lead TypeHook Clip
                                                                                                    Banana Plug Type4mm Stackable Dual Banana Plug
                                                                                                    Voltage Rating300Vrms
                                                                                                    Current Rating5A
                                                                                                    Insulator Colour-
                                                                                                    Lead Length - Metric457mm
                                                                                                    Lead Length - Imperial18"
                                                                                                    Product RangeModel 3786 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    3786-C-18 is a Minigrabber® test clips to double banana plug converts double banana jacks to minigrabber test clip.

                                                                                                    • 18" length
                                                                                                    • Operating voltage of 300VRMS/DC, 5A rated
                                                                                                    • Operating temperature of + 50⁰C (+122⁰F) maximum

                                                                                                    Technical Specifications

                                                                                                    Grabber Test Lead Type

                                                                                                    Hook Clip

                                                                                                    Voltage Rating

                                                                                                    300Vrms

                                                                                                    Insulator Colour

                                                                                                    -

                                                                                                    Lead Length - Imperial

                                                                                                    18"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Banana Plug Type

                                                                                                    4mm Stackable Dual Banana Plug

                                                                                                    Current Rating

                                                                                                    5A

                                                                                                    Lead Length - Metric

                                                                                                    457mm

                                                                                                    Product Range

                                                                                                    Model 3786 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.