• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    33511B/MEM

                                                                                                    Function Generator, 16M, Arbitrary, 1 Channel, 20 MHz, 33500B Series

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES 33511B/MEM
                                                                                                    KEYSIGHT TECHNOLOGIES 33511B/MEM
                                                                                                    KEYSIGHT TECHNOLOGIES 33511B/MEM
                                                                                                    KEYSIGHT TECHNOLOGIES 33511B/MEM
                                                                                                    KEYSIGHT TECHNOLOGIES 33511B/MEM
                                                                                                    KEYSIGHT TECHNOLOGIES 33511B/MEM
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No33511B/MEM
                                                                                                    Newark Part No.19X7100
                                                                                                    Product Range33500B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,432.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,432.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No33511B/MEM
                                                                                                    Newark Part No.19X7100
                                                                                                    Product Range33500B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeArbitrary, Function
                                                                                                    No. of Channels1 Channel
                                                                                                    Product Range33500B Series
                                                                                                    Bandwidth20MHz
                                                                                                    Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM, Sum
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    33500B series waveform generator with trueform signal generation technology. The trueform technology generates true point-by-point arbitrary waveforms with less jitter, more fidelity and greater resolution. It supports 10/100Base-T Ethernet (Sockets & VXI-11 protocol), USB2.0 (USB-TMC488 protocol) and GPIB/IEEE-488.1, IEEE-488.2 computer interfaces.

                                                                                                    • 4.3" TFT LED backlight display waveform generator with arb capability
                                                                                                    • Front panel save and recall buttons
                                                                                                    • SCPI-1999, IEEE-488.2 Keysight 33210A/33220A compatible programming language
                                                                                                    • Remote monitoring possible using the built-in LXI Web browser
                                                                                                    • Smart-phone-friendly WebHelp format for smart phone and tablet to access documentation
                                                                                                    • Continuous, modulate, frequency sweep, burst, output gate operating modes
                                                                                                    • Waveform summing, combining capability and easily generate the full range of signals
                                                                                                    • Adjust bandwidth of built-in noise generator to control frequency content of signal
                                                                                                    • Trueform never skips points and is always anti-aliased
                                                                                                    • Waveform sequencing and Pseudo-Random Binary Sequence (PRBS) pattern generation

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Arbitrary, Function

                                                                                                    Product Range

                                                                                                    33500B Series

                                                                                                    Signal Generator Modulation

                                                                                                    AM, BPSK, FM, FSK, PM, PWM, Sum

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Bandwidth

                                                                                                    20MHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.