• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    1586A/DS-HC 120

                                                                                                    Data Acquisition Unit, 40 Channels, 132 V, 1586A Series

                                                                                                    FLUKE CALIBRATION
                                                                                                    FLUKE CALIBRATION 1586A/DS-HC 120
                                                                                                    FLUKE CALIBRATION 1586A/DS-HC 120
                                                                                                    FLUKE CALIBRATION 1586A/DS-HC 120
                                                                                                    FLUKE CALIBRATION 1586A/DS-HC 120
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No1586A/DS-HC 120
                                                                                                    Newark Part No.42X9803
                                                                                                    Product Range1586A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,680.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,680.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No1586A/DS-HC 120
                                                                                                    Newark Part No.42X9803
                                                                                                    Product Range1586A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels40Channels
                                                                                                    Sampling Rate-
                                                                                                    Input Voltage Max132V
                                                                                                    Input Current Max-
                                                                                                    Bandwidth-
                                                                                                    External Height150mm
                                                                                                    External Width245mm
                                                                                                    External Depth385mm
                                                                                                    Product Range1586A Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    40Channels

                                                                                                    Input Voltage Max

                                                                                                    132V

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    245mm

                                                                                                    Product Range

                                                                                                    1586A Series

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Input Current Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    150mm

                                                                                                    External Depth

                                                                                                    385mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.