2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Banana Test Leads
                                                                                                    Print Page

                                                                                                    1368-A-18

                                                                                                    Test Lead, 4mm Double Banana Plug to 4mm Banana Plugs x 2, 300 Vrms, 457.2 mm

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 1368-A-18
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No1368-A-18
                                                                                                    Newark Part No.10M4167
                                                                                                    Product RangeModel 1368 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No1368-A-18
                                                                                                    Newark Part No.10M4167
                                                                                                    Product RangeModel 1368 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Connector Type A4mm Stackable Dual Banana Plug
                                                                                                    Test Connector Type B4mm Stackable Banana Plugs x 2
                                                                                                    Lead Length - Imperial18"
                                                                                                    Lead Length - Metric457mm
                                                                                                    Current Rating-
                                                                                                    Insulator Colour-
                                                                                                    Voltage Rating300Vrms
                                                                                                    Product RangeModel 1368 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The Model 1368 series Test Lead with double banana plug to single banana plug breakouts connection. The banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene insulation moulded to the plug bodies and cable, it accepts 18AWG PVC insulated wire. The breakout leads accepts 20AWG PVC insulated wire.

                                                                                                    • Ideal for connecting power supply or test equipment to bread boards
                                                                                                    • Double banana plugs mates to POMONA models 2269, 5233 and 4243
                                                                                                    • Single banana plugs mates to Pomona model numbers 1581, 2854, 4900 and 3760
                                                                                                    • 50°C Maximum operating temperature

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Test Connector Type A

                                                                                                    4mm Stackable Dual Banana Plug

                                                                                                    Lead Length - Imperial

                                                                                                    18"

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Voltage Rating

                                                                                                    300Vrms

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Test Connector Type B

                                                                                                    4mm Stackable Banana Plugs x 2

                                                                                                    Lead Length - Metric

                                                                                                    457mm

                                                                                                    Insulator Colour

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Model 1368 Series

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product