Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667D
Newark Part No.08AK4729
Product Range11667x Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,335.950 |
Price for:Each
Minimum: 1
Multiple: 1
$8,335.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667D
Newark Part No.08AK4729
Product Range11667x Series
Technical Datasheet
RF Test Component TypePower Splitter
Frequency67GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithSource Leveling, Ratio Measurements & Legacy Network/Gain-Phase Analyzers
Product Range11667x Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
DC to 67GHz power splitter provides excellent output SWR at the auxiliary arm when used for source levelling or ratio measurement applications. The power splitter is a two-resistor type power splitter provides excellent output SWR at the auxiliary arm when used for source levelling or ratio measurement applications. The tracking between output arms over a frequency range from DC to 67GHz allows wideband measurements to be made with a minimum of uncertainty.
- Excellent O/P VSWR at auxiliary arm when used for source levelling or ratio measurement applications
- Unmatched tracking between outputs ensures minimum measurement uncertainty
Technical Specifications
RF Test Component Type
Power Splitter
Impedance
50ohm
For Use With
Source Leveling, Ratio Measurements & Legacy Network/Gain-Phase Analyzers
SVHC
No SVHC (17-Jan-2023)
Frequency
67GHz
Continuous RF Input Power Max
-
Product Range
11667x Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate