• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Single Board Computers - SBC - ARM
                                                                                                    Print Page

                                                                                                    AES-ULTRA96-V2-I-G

                                                                                                    Ultra96-V2 supporting Industrial-temperature range of -40°C to +85°C

                                                                                                    AVNET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVNET AES-ULTRA96-V2-I-G
                                                                                                    AVNET AES-ULTRA96-V2-I-G
                                                                                                    AVNET AES-ULTRA96-V2-I-G
                                                                                                    AVNET AES-ULTRA96-V2-I-G
                                                                                                    AVNET AES-ULTRA96-V2-I-G
                                                                                                    ManufacturerAVNET
                                                                                                    Manufacturer Part NoAES-ULTRA96-V2-I-G
                                                                                                    Newark Part No.52AH8549
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AVNET
                                                                                                    ManufacturerAVNET
                                                                                                    Manufacturer Part NoAES-ULTRA96-V2-I-G
                                                                                                    Newark Part No.52AH8549
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerXilinx
                                                                                                    Silicon Family NameZynq UltraScale+ MPSoC
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A53, Cortex-R5
                                                                                                    Silicon Core NumberXCZU3EG-1SBVA484I
                                                                                                    Kit ContentsUltra96-V2 Zynq UltraScale+ ZU3EG Dev Brd , 16GB MicroSD Card+Adapter, QSG
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Ultra96-V2 Zynq UltraScale+ ZU3EG single board computer based on the Linaro 96Boards Consumer Edition (CE) specification. Ultra96-V2 is available in more countries around the world as it has been designed with a certified radio module from Microchip. Ultra96-V2 I-G supporting Industrial-temperature range of -40⁰C to +85⁰C.

                                                                                                    • Xilinx Zynq UltraScale+ MPSoC ZU3EG A484
                                                                                                    • Micron 2GB (512M x32) LPDDR4 memory
                                                                                                    • Delkin 16GB microSD card + adapter
                                                                                                    • Downloadable SD card image for Linux OS with Matchbox desktop environment
                                                                                                    • Microchip Wi-Fi / Bluetooth
                                                                                                    • IDT VersaClock 6E clock generator
                                                                                                    • Infineon high efficiency power management
                                                                                                    • Aavid heatsink
                                                                                                    • Mini DisplayPort, USB 3.0 type micro-B upstream port, USB 3.0, USB 2.0 type A downstream ports
                                                                                                    • 40-pin 96Boards Low-speed expansion header, -60-pin 96Boards High-speed expansion header

                                                                                                    Contents

                                                                                                    Ultra96-V2 single board computer, 16 GB microSD card + adapter, Quick-start instruction card.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Xilinx

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    XCZU3EG-1SBVA484I

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    Zynq UltraScale+ MPSoC

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A53, Cortex-R5

                                                                                                    Kit Contents

                                                                                                    Ultra96-V2 Zynq UltraScale+ ZU3EG Dev Brd , 16GB MicroSD Card+Adapter, QSG

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:4A994
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.