• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kit Accessories - ARM
                                                                                                    Print Page

                                                                                                    AES-ACC-U96-JTAG

                                                                                                    Adapter Board, USB To JTAG/UART Adapter Module, For Ultra96 Development Board

                                                                                                    AVNET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVNET AES-ACC-U96-JTAG
                                                                                                    ManufacturerAVNET
                                                                                                    Manufacturer Part NoAES-ACC-U96-JTAG
                                                                                                    Newark Part No.70AC6789
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$60.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $60.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AVNET
                                                                                                    ManufacturerAVNET
                                                                                                    Manufacturer Part NoAES-ACC-U96-JTAG
                                                                                                    Newark Part No.70AC6789
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeUSB-to-JTAG/UART Pod
                                                                                                    For Use WithUltra96 Zynq UltraScale+ ZU3EG Development Board
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    AES-ACC-U96-JTAG is an USB to JTAG/UART Pod for Ultra96 Zynq UltraScale+ ZU3EG development board. It is an inexpensive and convenient way to add both USB to UART and Xilinx USB to JTAG capability. With a single microUSB connection to the host, this pod provides the transceivers to communicate with both the UART and JTAG headers on Ultra96. This allows engineers to access a serial terminal and Xilinx JTAG tools for communication, debugging and simulation.

                                                                                                    • High speed microUSB 2.0 connection
                                                                                                    • Female JTAG header compatible with the Ultra96 JTAG male header
                                                                                                    • Female UART header compatible with the Ultra96 UART male header

                                                                                                    Contents

                                                                                                    Ultra96 USB-to-JTAG/UART pod, Quick start instructions.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    USB-to-JTAG/UART Pod

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Ultra96 Zynq UltraScale+ ZU3EG Development Board

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.