2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Drivers & Controllers
                                                                                                    5. Motor Drivers / Controllers
                                                                                                    Print Page

                                                                                                    TLE92108232QXXUMA1

                                                                                                    Motor Driver, Half-Bridge, DC, 8 Outputs, 6 V to 28 V Supply, -40 °C to 150 °C, VQFN-EP-48

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON TLE92108232QXXUMA1
                                                                                                    INFINEON TLE92108232QXXUMA1
                                                                                                    INFINEON TLE92108232QXXUMA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTLE92108232QXXUMA1
                                                                                                    Newark Part No.49AH9694
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    876 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$3.510$0.776
                                                                                                    10+$2.640$0.776
                                                                                                    25+$2.420$0.776
                                                                                                    50+$2.300$0.776
                                                                                                    100+$2.170$0.776
                                                                                                    250+$2.060$0.776
                                                                                                    500+$2.040$0.776
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTLE92108232QXXUMA1
                                                                                                    Newark Part No.49AH9694
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeHalf-Bridge Motor Driver
                                                                                                    No. of Channels2Channels
                                                                                                    Gate Driver Type-
                                                                                                    Motor TypeDC
                                                                                                    Driver ConfigurationHalf Bridge
                                                                                                    No. of Outputs8Outputs
                                                                                                    Output Current-
                                                                                                    Power Switch TypeMOSFET
                                                                                                    Output Voltage-
                                                                                                    IC Case / PackageVQFN-EP
                                                                                                    IC MountingSurface Mount
                                                                                                    No. of Pins48Pins
                                                                                                    Supply Voltage Min6V
                                                                                                    Input TypeNon-Inverting
                                                                                                    Supply Voltage Max28V
                                                                                                    Source Current100mA
                                                                                                    Sink Current100mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    QualificationAEC-Q100
                                                                                                    Input Delay-
                                                                                                    Output Delay-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Half-Bridge Motor Driver

                                                                                                    Gate Driver Type

                                                                                                    -

                                                                                                    Driver Configuration

                                                                                                    Half Bridge

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Supply Voltage Min

                                                                                                    6V

                                                                                                    Supply Voltage Max

                                                                                                    28V

                                                                                                    Sink Current

                                                                                                    100mA

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Input Delay

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Motor Type

                                                                                                    DC

                                                                                                    No. of Outputs

                                                                                                    8Outputs

                                                                                                    Power Switch Type

                                                                                                    MOSFET

                                                                                                    IC Case / Package

                                                                                                    VQFN-EP

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    Input Type

                                                                                                    Non-Inverting

                                                                                                    Source Current

                                                                                                    100mA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    Output Delay

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product