2 Product Results Found for "STM32L496RGT6"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.570 10+ $8.260 25+ $7.670 50+ $7.360 100+ $7.050 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 1MB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ $12.890 10+ $10.590 25+ $10.020 50+ $9.710 100+ $9.400 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 1MB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||