Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The Barracudar hard drive gives you one hard drive platform for every desktop storage application. One drive with trusted performance, reliability, simplicity and capacity.
- 1TB/disk 7200 RPM platform provides affordable capacity.
- Seagate OptiCacheT technology improves performance by up to 45%
- Seagate AcuTracT technology enables reliable read
- Seagate SmartAlignT technology for no-hassle transition to Advanced Format 4K sector technology
- Free DiscWizardT software enables high capacity drive use on legacy PC BIOS as well as Windows XP-based systems
- Capacity: 2TB
- SATA 6Gb
- 3.5" form factor
Technical Specifications
Drive Type
Internal
Interfaces
SATA
Drive Speed
-
Product Range
-
Drive Size
3.5"
Hard Drive Capacity
2TB
Cache Size
64MB
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
