Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoTM361200L3BLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63R1289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,187.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2,187.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoTM361200L3BLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63R1289
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Ground TerminalsSnap
Length100ft
Width - Imperial3ft
Length - Imperial100ft
External Width3ft
Thickness3.43mm
Width - Metric30.5m
Length - Metric900mm
Mat FeaturesDissipative 3 Layer
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Ground Terminals
Snap
Width - Imperial
3ft
External Width
3ft
Width - Metric
30.5m
Mat Features
Dissipative 3 Layer
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length
100ft
Length - Imperial
100ft
Thickness
3.43mm
Length - Metric
900mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
