Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $48.200 |
Price for:Each
Minimum: 1
Multiple: 1
$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SV-SPF1 is a type 1, high performance filter. It is used for laser printer and copier cleaning applications or around highly sensitive equipment.
- Constructed with a concentrated weave to collect fine particles
- Intended to provide a dry environment for electronic devices that will be re-flow soldered
- Pleated filter encased in plastic – durable and easy to dispose
- Efficiency: 99.97%, size range 0.3-0.5 microns
- CFM: 40 cubic feet per minute
Technical Specifications
| Accessory Type | Filter |
|---|---|
| Product Range | Scs SV |
| For Use With | 3M Electronic Vacuums |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

