Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | PCL100R 36X100Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 92AH0107 |
| Product Range | PCL100 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.680 |
Price for:Each
Minimum: 1
Multiple: 1
$447.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | PCL100R 36X100Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 92AH0107 |
| Product Range | PCL100 Series |
| Accessory Type | Metal-In Static Shielding Film |
| For Use With | ESD Sensitive Electronic Devices |
| Product Range | PCL100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PCL100 clean series metal-in static shielding bag is certified to IEST-STD-CC1246E Level 100, and is designed to provide a static safe environment for ESD sensitive electronic devices. Addresses concern for Surface Particulate in cleanroom applications. Bags are embossed with an ESD protective symbol and a lot code for traceability.
- 0.91x30.5M
- ESD safe packaging designed for use in cleanroom areas where surface particulate is of concern
- Metal-in film laminate 0.0028” thick (2.8 mil)
- <lt/>10nJ discharge shielding energy limit test per ANSI/ESD STM11.31
- Dissipative inner and outer surfaces Rs 1 x 104 to <lt/> 1 x 1011 ohms per ANSI/ESD STM11.11
Technical Specifications
| Accessory Type | Metal-In Static Shielding Film |
|---|---|
| Product Range | PCL100 Series |
| For Use With | ESD Sensitive Electronic Devices |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
