Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD30729Copy
Newark Part No.01AC7247
Product RangeDri-Shield 3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.440 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,944.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD30729Copy
Newark Part No.01AC7247
Product RangeDri-Shield 3000 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial7"
Length - Imperial29"
Width - Metric177.8mm
Length - Metric736.6mm
Film Thickness152.4µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3000 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
29"
Length - Metric
736.6mm
Bag Color
Silver
Product Range
Dri-Shield 3000 Series
Width - Imperial
7"
Width - Metric
177.8mm
Film Thickness
152.4µm
Seal Type
Heat Seal
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
