Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCS
Manufacturer Part NoCOND24600FMCopy
Newark Part No.34P3408
Technical Datasheet
Mat TypeConductive Mat Roll
Mat ColourBlack
Mat MaterialRubber
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Length50ft
Width - Imperial24"
Length - Imperial50ft
External Width2ft
Thickness0.06"
Width - Metric610mm
Length - Metric15.2m
Mat FeaturesConductive
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Conductive Mat Roll
Mat Material
Rubber
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
24"
External Width
2ft
Width - Metric
610mm
Mat Features
Conductive
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Black
Ground Terminals
Snap
Length
50ft
Length - Imperial
50ft
Thickness
0.06"
Length - Metric
15.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
