Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No8246Copy
Newark Part No.63AK3425
Product Range8200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,322.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1,322.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No8246Copy
Newark Part No.63AK3425
Product Range8200 Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourDark Blue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial30"
Length - Imperial50ft
Width - Metric762mm
Length - Metric15.2m
Product Range8200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
30"
Width - Metric
762mm
Product Range
8200 Series
Mat Colour
Dark Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
50ft
Length - Metric
15.2m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
