Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No8234Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93K6235
Product Range8200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $834.280 |
Price for:Each
Minimum: 1
Multiple: 1
$834.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No8234Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93K6235
Product Range8200 Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Ground TerminalsStud
Length50ft
Width - Imperial24"
Length - Imperial50ft
External Width2ft
Width - Metric610mm
Thickness3.5mm
Length - Metric15.2m
Mat FeaturesDissipative
Product Range8200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Ground Terminals
Stud
Width - Imperial
24"
External Width
2ft
Thickness
3.5mm
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length
50ft
Length - Imperial
50ft
Width - Metric
610mm
Length - Metric
15.2m
Product Range
8200 Series
Technical Docs (1)
Alternatives for 8234
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
