Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 770761Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 01AH2249 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,780.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,780.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 770761Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 01AH2249 |
| Product Type | Digital Surface Resistance Meter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Large OLED Display
- Stores and recalls up to 100 measurements. Captures resistance, temperature, humidity and test voltage.
- Measurement Stability Modes
- Digital Compliance Verification Surface Resistance Meter
- Resistance Range: 1.0 x 103 to 1.0 x 1012 Ohms
- Under Load Test Voltages (10V or 100V ±5%)
- NIST Calibrated with Certificate Included
- Made in the United States of America
Technical Specifications
| Product Type | Digital Surface Resistance Meter |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Alternatives for 770761
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
