Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 770724Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 41AH3020 |
| Product Range | 724 Plus Series |
| Your Part Number |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $292.260 |
Price for:Each
Minimum: 1
Multiple: 1
$292.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 770724Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 41AH3020 |
| Product Range | 724 Plus Series |
| Product Type | Workstation Monitor for 2 Operator and 1 Work Surface |
| Product Range | 724 Plus Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 724 plus workstation monitor
- Digital signal processing technology
- Operator body voltage detection
- 0.40 volt operator test voltage
- 500millisecond alarm response time
- Operator remote disconnect alarm
- Miniature monitor size (0.85 x 2.4 x 2.6 inches)
- Dedicated monitor ground cord
- Use with dual-wire wrist straps
Contents
1 x 724 Plus workstation monitor, 1 x dual operator remote, 1 x operator remote cable, 1 x mat monitor cord (White), 1 x monitor ground cord (Green and Yellow), 1 x countersunk Washer, 1 x flat head screw 6-32 x 1/4", 4 x pan head screw #6 x 3/8", 1 x power adapter 12 VDC with interchangeable plugs(North America, UK/Asia, Europe).
Technical Specifications
| Product Type | Workstation Monitor for 2 Operator and 1 Work Surface |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | 724 Plus Series |
|---|
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
