
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 770720Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 49AJ8713 |
| Your Part Number |
| Quantity | Price |
|---|---|
| 1+ | $1,680.000 |
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 770720Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 49AJ8713 |
| Product Type | Portable Charged Plate Monitor |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Portable charged plate monitor (CPM) is a handheld meter designed to check the offset voltage and discharge times of air ionizers per ANSI/ESD SP3.3 and ESD TR53. The meter’s integrated timer measures decay rates from ±1000V to ±100V to determine the ionizers’ ability to neutralize both positive and negative electrostatic charges within the coverage area. The 180-degree rotary head with 2.75ʺ x 1.25ʺ plate allows the operator to read the display at various angles. The Portable Charged Plate Monitor is calibrated to NIST standards and include a certificate.
- Zero point adjustment button
- Powered by 2 AA Batteries
- Includes ground cord and soft carrying case
- NIST calibrated
Contents
1 x portable charged plate monitor, 1 x soft case, 1 x wrist lanyard, 1 x ground cord, 2 x AA alkaline batteries, 1 x certificate of calibration.
Technical Specifications
| Product Type | Portable Charged Plate Monitor |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
