Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 701Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 64AH9834 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,571.820 |
| 10+ | $1,541.000 |
| 20+ | $1,508.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,571.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 701Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 64AH9834 |
| Wire Connection | - |
| Resistance Measurement Range | 1Mohm to 1Tohm |
| Resolution (ohm) | - |
| Test Current | - |
| Accuracy | ± 5% |
| External Height | 116.84mm |
| External Width | 83.82mm |
| External Depth | 43.18mm |
| Weight | 340g |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Wire Connection | - |
|---|---|
| Resolution (ohm) | - |
| Accuracy | ± 5% |
| External Width | 83.82mm |
| Weight | 340g |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Measurement Range | 1Mohm to 1Tohm |
|---|---|
| Test Current | - |
| External Height | 116.84mm |
| External Depth | 43.18mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
