Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No700Z46Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y8966
Product RangeDri-Shield 2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.530 |
Price for:Pack of 100
Minimum: 30
Multiple: 30
$1,065.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No700Z46Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y8966
Product RangeDri-Shield 2000 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial4"
Length - Imperial6"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness91.44µm
Bag ColorSilver
Seal TypeResealable
Product RangeDri-Shield 2000 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Zip top aluminized moisture barrier bag
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, silicones and heavy metals
- Heat sealable bag is suitable for vacuum packaging
- Provide packaging for ESD and moisture sensitive items both inside-outside an ESD protected area
- Designed to be used with desiccant and humidity indicator cards for packaging SMD trays and reels
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
6"
Length - Metric
152.4mm
Bag Color
Silver
Product Range
Dri-Shield 2000 Series
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
91.44µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
