Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No700530
Newark Part No.34P8314
Product RangeDri-Shield 2000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.730 |
| 10+ | $96.960 |
| 20+ | $95.040 |
| 50+ | $92.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$104.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No700530
Newark Part No.34P8314
Product RangeDri-Shield 2000 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial5"
Length - Imperial30"
Width - Metric127mm
Length - Metric762mm
Film Thickness91.44µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2000 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Dri-Shield® 2000 series moisture barrier bag, 5" x 30", 100 each
- 0.0036" thick bag film laminate constructed of multiple layer of aluminized polyester, polyethylene
- Designed for moisture and electrostatic discharge (ESD) sensitive items (such as SMT)
- <lt/>/= 0.03 grams Moisture Vapour Transmission Rate (MVTR)
- Designed for dry packing of moisture sensitive devices, protect contents from ESD events damage
- <lt/>10nJ energy penetration tested per ANSI/ESD STM11.31
- Protects contents from ESD charges and discharges
- <gt/>20lb puncture strength average provides physical protection for contents
- Allows bag to be grounded when placed on a grounded surface or handled by a grounded operator
- Printed with ESD protective symbol and lot code information
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
30"
Length - Metric
762mm
Bag Color
Silver
Product Range
Dri-Shield 2000 Series
Width - Imperial
5"
Width - Metric
127mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate