Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.130 |
Price for:Pack of 125
Minimum: 1
Multiple: 1
$22.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No51060HIC125-CF
Newark Part No.65AH1936
No. of Spots3 Spot
Relative Humidity Levels5%, 10%, 60%
External Height3"
External Width2"
For Use WithMoisture Barrier Bags
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Spots
3 Spot
External Height
3"
For Use With
Moisture Barrier Bags
SVHC
No SVHC (17-Jan-2023)
Relative Humidity Levels
5%, 10%, 60%
External Width
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
