Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
Product Information
Product Overview
The 4620 is a blue Adjustable Wrist Band with 4mm stud terminals. It consists of a molded insulative thermoplastic colored exterior with an integrally molded conductive interior insert and metal male snap. The SCS 4600 Series band offers several unique features to provide hi-tech businesses cutting edge equipment. The wrist band is lightweight, low profile and safely makes contact with human skin and assuring employee acceptance while ensuring ease of use. The zipper style latching mechanism easily adjusts to any size wrist and effecting an one size fits all conformity of fit resulting in a flexible and user friendly device. Comfort bump design on the conductive interior insert provides air flow between the band and skin which results in more comfort for the wearer.
- Comfort bumps design
Applications
Safety
Technical Specifications
Adjustable
-
Stud
No SVHC (08-Jul-2021)
-
Blue
4600 Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate