Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.380 |
| 10+ | $153.670 |
| 25+ | $142.600 |
| 50+ | $137.390 |
| 100+ | $130.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$165.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No300630Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39AH9527
Product Range3000
Bag TypeStatic Shielding (Metal-In)
Width - Imperial6"
Length - Imperial30"
Width - Metric152.4mm
Length - Metric762mm
Film Thickness71.12µm
Bag ColorTransparent
Seal TypeResealable
Product Range3000
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
30"
Length - Metric
762mm
Bag Color
Transparent
Product Range
3000
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
71.12µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Alternatives for 300630
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

