Print Page
5 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.410 |
| 25+ | $48.020 |
| 50+ | $44.610 |
| 100+ | $43.150 |
| 250+ | $41.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$52.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No300610Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41AH2722
Product Range3000
Bag TypeStatic Shielding (Metal-In)
Width - Imperial6"
Length - Imperial10"
Width - Metric152.4mm
Length - Metric254mm
Film Thickness71µm
Bag ColorTransparent
Seal TypeResealable
Product Range3000
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
10"
Length - Metric
254mm
Bag Color
Transparent
Product Range
3000
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
71µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Alternatives for 300610
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

