Print Page
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.840 |
| 50+ | $26.160 |
| 100+ | $23.970 |
| 250+ | $22.270 |
| 500+ | $20.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No30035Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH2720
Product Range3000
Bag TypeStatic Shielding (Metal-In)
Width - Imperial3"
Length - Imperial5"
Width - Metric76.2mm
Length - Metric127mm
Film Thickness71µm
Bag ColorTransparent
Seal TypeResealable
Product Range3000
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
5"
Length - Metric
127mm
Bag Color
Transparent
Product Range
3000
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
71µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Alternatives for 30035
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

