Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No2301211
Newark Part No.02AC7888
Product Range2300R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $357.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$357.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2301211
Newark Part No.02AC7888
Product Range2300R Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial12"
Length - Imperial11"
Width - Metric304.8mm
Length - Metric279.4mm
Film Thickness-
Bag ColorSilver
Seal TypeHeat Seal
Product Range2300R Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Cushioned metal-in static shielding bag
- ESD protective packaging with heavy-duty protection absorbs impact and prevents damage
- Bag is free of amines, N-octanoic acid, silicones and heavy metals
- Recyclable bag
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
11"
Length - Metric
279.4mm
Bag Color
Silver
Product Range
2300R Series
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
-
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate