Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2209Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AH9554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 100+ | $3.400 |
| 250+ | $3.120 |
| 500+ | $2.900 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2209Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AH9554
Wrist Band TypeDisposable
Circumference Max-
Lead Length5ft
Wristband ColourWhite
Ground Terminals-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Disposable
Lead Length
5ft
Ground Terminals
-
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
White
Product Range
-
Alternatives for 2209
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
