Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2004 5 X 8
Newark Part No.64K2178
Product Range2004 Series
Also Known AsGTIN UPC EAN: 00054007346517
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerSCS
Manufacturer Part No2004 5 X 8
Newark Part No.64K2178
Product Range2004 Series
Also Known AsGTIN UPC EAN: 00054007346517
Technical Datasheet
Bag TypeConductive
Width - Imperial5"
Length - Imperial8"
Width - Metric127mm
Length - Metric203.2mm
Film Thickness101.6µm
Bag ColorBlack
Seal TypeHeat Seal
Product Range2004 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Conductive
Length - Imperial
8"
Length - Metric
203.2mm
Bag Color
Black
Product Range
2004 Series
Width - Imperial
5"
Width - Metric
127mm
Film Thickness
101.6µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
