Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No1910 03X05Copy
Newark Part No.81H8959
Also Known AsGTIN UPC EAN: 00054007492573
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSCS
Manufacturer Part No1910 03X05Copy
Newark Part No.81H8959
Also Known AsGTIN UPC EAN: 00054007492573
Bag TypeStatic Shielding (Metal-In)
Width - Imperial3"
Length - Imperial5"
Width - Metric76mm
Length - Metric127mm
Film Thickness71µm
Bag ColorTransparent
Seal TypeResealable
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
5"
Length - Metric
127mm
Bag Color
Transparent
Product Range
-
Width - Imperial
3"
Width - Metric
76mm
Film Thickness
71µm
Seal Type
Resealable
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
