Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.940 |
| 25+ | $116.740 |
| 50+ | $111.000 |
| 100+ | $107.460 |
| 250+ | $104.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$122.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No1501115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AH7877
Product Range1500
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial11"
Length - Imperial15"
Width - Metric279.4mm
Length - Metric381mm
Film Thickness76.2µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range1500
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
15"
Length - Metric
381mm
Bag Color
Transparent
Product Range
1500
Width - Imperial
11"
Width - Metric
279.4mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Alternatives for 1501115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

