Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No12501824Copy
Newark Part No.24AM0084
Product Range1250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $291.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$291.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No12501824Copy
Newark Part No.24AM0084
Product Range1250 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial18"
Length - Imperial4"
Width - Metric457.2mm
Length - Metric101.6mm
Film Thickness76.2µm
Bag Color-
Seal TypeHeat Sealable
Product Range1250 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
4"
Length - Metric
101.6mm
Bag Color
-
Product Range
1250 Series
Width - Imperial
18"
Width - Metric
457.2mm
Film Thickness
76.2µm
Seal Type
Heat Sealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
